Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACAG0301-24505500-T
Order Code3820337
Product RangeACAG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.477 |
| 9000+ | €0.467 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,431.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0301-24505500-T
Order Code3820337
Product RangeACAG Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Centre Frequency 12.45GHz
Centre Frequency 25.5GHz
Product RangeACAG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Centre Frequency 2
5.5GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
2.45GHz
Product Range
ACAG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability