Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACAR0301-SW2
Order Code2986166
Product RangeACAR Series
Technical Datasheet
800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.667 |
10+ | €0.288 |
25+ | €0.277 |
50+ | €0.265 |
100+ | €0.260 |
500+ | €0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAR0301-SW2
Order Code2986166
Product RangeACAR Series
Technical Datasheet
Antenna Case Size3.05mm x 1.6mm x 0.55mm
Centre Frequency 12.45GHz
Centre Frequency 25.4875GHz
Product RangeACAR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Case Size
3.05mm x 1.6mm x 0.55mm
Centre Frequency 2
5.4875GHz
SVHC
No SVHC (07-Nov-2024)
Centre Frequency 1
2.45GHz
Product Range
ACAR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability