Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoDEL-ACHL-50.000MHZ-EK
Order Code1611831
Product RangeACHL
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -30ppm
Oscillator CaseThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom3.3V
Product RangeACHL
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ACHL-50.000MHZ-EK is a 13.2 x 13.2 x 5.5mm 30ppm half size dip low voltage 3.3VHCMOS/TTL compatible Crystal Clock Oscillator with tri-state enable or disable option and tight symmetry. The ACHL series for use with the clock signal sources for digital chips, microprocessors and low power applications.
- 60% Maximum symmetry
- 100ns Maximum disable or enable time
- 100ms Start-up time
Applications
Clock & Timing, Power Management
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
Through Hole, 13.2mm x 13.2mm
Product Range
ACHL
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability