Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-3225-102-T
Order Code4034598
Product RangeACMP-3225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€556.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-3225-102-T
Order Code4034598
Product RangeACMP-3225 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACMP-3225 Series
Impedance1kohm
Common Mode Filter Case3.2mm x 2.5mm x 2.2mm
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
ACMP-3225 Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.2mm
Product Width
2.5mm
Qualification
-
Inductance
-
Impedance
1kohm
Product Length
3.2mm
Product Height
2.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability