Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q6527E-101-T
Order Code3994322
Product RangeACMS-Q6527E Series
Technical Datasheet
5.997 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €3.590 |
50+ | €3.480 |
100+ | €2.800 |
200+ | €2.670 |
500+ | €2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q6527E-101-T
Order Code3994322
Product RangeACMS-Q6527E Series
Technical Datasheet
DC Current Rating350mA
Inductance100µH
Product RangeACMS-Q6527E Series
Impedance-
Inductor Case / Package-
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
350mA
Product Range
ACMS-Q6527E Series
Inductor Case / Package
-
Product Width
4.5mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
-
Product Length
6.5mm
Product Height
2.7mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability