Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCR-S03R0SA335MB
Order Code4216315
Product RangeADCR-S03R0S Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.420 |
| 5+ | €1.210 |
| 10+ | €0.712 |
| 25+ | €0.694 |
| 50+ | €0.675 |
| 120+ | €0.657 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-S03R0SA335MB
Order Code4216315
Product RangeADCR-S03R0S Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing3.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.12ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeADCR-S03R0S Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADCR-S03R0SA335MB is an ADCR-S03R0S series 3V radial supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- High power density
- Minimal discharge rate, 72 hours at discharge <lt/>20%
- Excellent cycle life
- Operating temperature range from -40°C to +70°C
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
-
ESR
0.12ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
ADCR-S03R0S Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ADCR-S03R0SA335MB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability