Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.450 |
| 5+ | €10.190 |
| 10+ | €7.920 |
Price for:Each
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 4G/LTE external antenna with SMA male connector
- Supports 698MHz to 960MHz and 1710MHz to 2655MHz
- 198 x Ø13mm (length x diameter) size
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.655GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028894