Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.620 |
5+ | €60.740 |
10+ | €53.860 |
Price for:Each
Minimum: 1
Multiple: 1
€67.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBA045015-S2332
Order Code3501673
Technical Datasheet
Antenna TypeSDARS
Frequency Min2.32GHz
Frequency Max2.345GHz
Antenna MountingAdhesive
Gain3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLeft Hand Circular
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
SDARS
Frequency Max
2.345GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
2.32GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability