Print Page
Image is for illustrative purposes only. Please refer to product description.
793 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.330 |
5+ | €23.150 |
10+ | €20.760 |
50+ | €18.950 |
100+ | €17.320 |
250+ | €16.380 |
Price for:Each
Minimum: 1
Multiple: 1
€26.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBD045015-SG2
Order Code3501676
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.57542GHz
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.602GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.57542GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability