Print Page
Image is for illustrative purposes only. Please refer to product description.
1.979 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.940 |
100+ | €1.680 |
500+ | €1.590 |
1000+ | €1.500 |
2000+ | €1.470 |
4000+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€19.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LW-0017
Order Code4416552
Technical Datasheet
Centre Frequency5.25GHz
Pass Band Frequency160MHz
SAW Filter ApplicationsWireless Routers, Residential Gateways, Wi-Fi UNII1-2a Indoor & Outdoor, Customer Premise Equipments
No. of Pins12Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Centre Frequency
5.25GHz
SAW Filter Applications
Wireless Routers, Residential Gateways, Wi-Fi UNII1-2a Indoor & Outdoor, Customer Premise Equipments
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
160MHz
No. of Pins
12Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability