Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0031-T
Order Code4692082
Product RangeAFII-SW Series
Technical Datasheet
6.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.370 |
100+ | €0.349 |
500+ | €0.332 |
1000+ | €0.306 |
2500+ | €0.296 |
5000+ | €0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0031-T
Order Code4692082
Product RangeAFII-SW Series
Technical Datasheet
Centre Frequency866.5MHz
Pass Band Frequency-
SAW Filter ApplicationsInformation & Communications Devices, IoT Equipment, Remote Controls, RF Modules, Security Cameras
No. of Pins5Pins
Filter Case Style0604 [1411 Metric]
Product RangeAFII-SW Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
866.5MHz
SAW Filter Applications
Information & Communications Devices, IoT Equipment, Remote Controls, RF Modules, Security Cameras
Filter Case Style
0604 [1411 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
AFII-SW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability