Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0058-T
Order Code4692083
Product RangeAFII-SW Series
Technical Datasheet
4.980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.604 |
| 10+ | €0.581 |
| 25+ | €0.474 |
| 50+ | €0.433 |
| 100+ | €0.392 |
| 500+ | €0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0058-T
Order Code4692083
Product RangeAFII-SW Series
Technical Datasheet
Centre Frequency1.202GHz
Pass Band Frequency-
SAW Filter ApplicationsAsset Tracking / Fleet Management, Automotive Transportation & Telematics, Micro-Mobility Solutions
No. of Pins5Pins
Filter Case Style0604 [1411 Metric]
Product RangeAFII-SW Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
1.202GHz
SAW Filter Applications
Asset Tracking / Fleet Management, Automotive Transportation & Telematics, Micro-Mobility Solutions
Filter Case Style
0604 [1411 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
AFII-SW Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability