Print Page
Image is for illustrative purposes only. Please refer to product description.
2.023 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS869S3-T
Order Code2467873
Technical Datasheet
Centre Frequency869MHz
Pass Band Frequency865MHz ~ 873MHz
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The AFS869S3-T is a SMD 869MHz Saw Filter suitable for remote control applications.
- -30 to 80°C Operating temperature range
- 50Ω Terminal impedance
Applications
Industrial, Automotive
Technical Specifications
Centre Frequency
869MHz
SAW Filter Applications
Remote Control Receivers
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
865MHz ~ 873MHz
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001