Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAP-01-102K-T
Order Code4142900
Product RangeAIAP-01 Series
Technical Datasheet
6.113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.273 |
50+ | €0.241 |
250+ | €0.212 |
500+ | €0.207 |
1000+ | €0.202 |
2500+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAP-01-102K-T
Order Code4142900
Product RangeAIAP-01 Series
Technical Datasheet
Product RangeAIAP-01 Series
Inductance1mH
DC Current Rating160mA
DC Resistance Max9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AIAP-01 Series
DC Current Rating
160mA
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
9ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018