Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANC10001-CDB3ET
Order Code3225114
Product RangeALANC10001 Series
Technical Datasheet
3.974 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.626 |
50+ | €0.578 |
250+ | €0.460 |
500+ | €0.398 |
1000+ | €0.374 |
2000+ | €0.346 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANC10001-CDB3ET
Order Code3225114
Product RangeALANC10001 Series
Technical Datasheet
Transformer Type10/100/1000 Base-T
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance200µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeALANC10001 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transformer Type
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
ALANC10001 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005