Print Page
Image is for illustrative purposes only. Please refer to product description.
3.832 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.497 |
50+ | €0.300 |
250+ | €0.228 |
500+ | €0.214 |
1000+ | €0.210 |
2000+ | €0.206 |
Price for:Each
Minimum: 5
Multiple: 5
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALFB-02
Order Code4142800
Technical Datasheet
Ferrite Bead Case / Package-
Impedance150ohm
DC Current Rating7A
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length-
Product Width-
Product Height7.5mm
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
7A
DC Resistance Max
-
Product Length
-
Product Height
7.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
150ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075