Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCA31-2R450G-S1F-T3
Order Code2467874
Product RangeAMCA Series
Technical Datasheet
6.192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.311 |
50+ | €0.194 |
100+ | €0.189 |
500+ | €0.176 |
1500+ | €0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCA31-2R450G-S1F-T3
Order Code2467874
Product RangeAMCA Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.45GHz WLAN/Wi-Fi/Bluetooth multilayer ceramic chip antenna
- Low Temperature Cofired Ceramic (LTCC) technology
- Omni-directional radiation
- Alternative to larger PCB solution
Applications
Wireless
Technical Specifications
Centre Frequency
2.45GHz
Product Range
AMCA Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability