Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCA31-2R800G-S1F-T3
Order Code4256445
Product RangeAMCA Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€483.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCA31-2R800G-S1F-T3
Order Code4256445
Product RangeAMCA Series
Technical Datasheet
Centre Frequency2.8GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMCA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
2.8GHz
Product Range
AMCA Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability