Print Page
Image is for illustrative purposes only. Please refer to product description.
329 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.520 |
10+ | €4.270 |
25+ | €3.700 |
50+ | €3.380 |
100+ | €3.060 |
500+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
0.8dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability