Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
648+ | €26.160 |
Price for:Each
Minimum: 648
Multiple: 648
€16,951.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoARRKP4065-S915A
Order Code2886253
Technical Datasheet
Antenna TypeRFID
Operating Frequency915MHz
Antenna ConnectorIPEX Connector
Antenna Cable Length0.11m
Transmit Power-
Antenna PolarisationRight Hand Circular
Gain1.5dBi
Antenna MountingCable
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
RFID
Antenna Connector
IPEX Connector
Transmit Power
-
Gain
1.5dBi
Product Range
-
Operating Frequency
915MHz
Antenna Cable Length
0.11m
Antenna Polarisation
Right Hand Circular
Antenna Mounting
Cable
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability