Print Page
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-16.000MHZ-LC-T
Order Code2673026
Product RangeASDMB
Technical Datasheet
Frequency Nom16MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeASDMB
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASDMB series pure SILICON™ Clock Oscillator offers in an ultra-miniature plastic package works at frequency range of 1 to 150MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PCs, low profile equipment, MP3 players, games, TV's, DVR's, vibrant, shock-prone and humid environments.
- 2nd Generation MEMS technology with reduced jitter by Discera
- <lt/>10mA Low power consumption
- Exceptional stability ±10ppm over temperature at -40 to 105°C
- Capable of surviving up-to 30kg mechanical shock
- Compact QFN plastic packaging
- Moisture sensitivity level 1
Applications
Aerospace, Defence, Military, Clock & Timing, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
50ppm
Product Range
ASDMB
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability