Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
50+ | €1.710 |
100+ | €1.610 |
250+ | €1.600 |
500+ | €1.590 |
Product Information
Product Overview
The ASDMB-24.000MHZ-LC-T is a 2.5 x 2 x 0.85mm 50ppm plastic industrial grade Clock Oscillator features 2nd generation MEMS technology with reduced jitter, an exceptional stability. The Ultra Miniature Pure Silicon™ ASDMB series for use with an equipment connected to PCs, low profile equipment, computers and peripherals, CCD clock for VTR camera, portable electronics, shock-prone and humid environments for industrial equipment, demanding military and automotive electronics applications.
- <lt/>10mA Low power consumption
- 55% Maximum symmetry
- 3ms Maximum start-up time
- 100ns Maximum disable time
Applications
Clock & Timing, Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
24MHz
50ppm
ASDMB
-40°C
No SVHC (07-Nov-2024)
SMD, 2.5mm x 2mm
3.3V
LVCMOS
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate