Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-2R2N-T
Order Code3227493
Product RangeASPI-0410FS Series
Your Part Number
Technical Datasheet
4.990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.274 |
| 100+ | €0.232 |
| 500+ | €0.218 |
| 1000+ | €0.206 |
| 2500+ | €0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-2R2N-T
Order Code3227493
Product RangeASPI-0410FS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0410FS Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-0410FS Series
DC Resistance Max
0.15ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142