Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-4R7M-T
Order Code3227495
Product RangeASPI-0410FS Series
Technical Datasheet
4.726 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.360 |
| 100+ | €0.292 |
| 500+ | €0.269 |
| 1000+ | €0.251 |
| 2500+ | €0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-4R7M-T
Order Code3227495
Product RangeASPI-0410FS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0410FS Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPI-0410FS Series
DC Resistance Max
0.21ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability