Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-3012S-1R5M-T15
Order Code3227517
Product RangeASPI-3012S Series
Technical Datasheet
1.213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
50+ | €0.180 |
250+ | €0.152 |
500+ | €0.143 |
1000+ | €0.140 |
2000+ | €0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-3012S-1R5M-T15
Order Code3227517
Product RangeASPI-3012S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.01A
Inductor ConstructionShielded
Saturation Current (Isat)1.62A
Product RangeASPI-3012S Series
Inductor Case / Package-
Power Inductor Case3mm x 3mm x 1.2mm
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPI-3012S Series
Power Inductor Case
3mm x 3mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.01A
Saturation Current (Isat)
1.62A
Inductor Case / Package
-
DC Resistance Max
0.045ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability