Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-8R2M-T
Order Code2709611
Product RangeASPIAIG-S6055 Series
Technical Datasheet
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.723 |
10+ | €0.618 |
50+ | €0.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-8R2M-T
Order Code2709611
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeASPIAIG-S6055 Series
Power Inductor Case6mm x 6mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height5.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S6055 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.3A
Power Inductor Case
6mm x 6mm x 5.5mm
DC Resistance Max
0.049ohm
Product Length
6mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability