Print Page
2.423 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
50+ | €1.160 |
100+ | €1.100 |
250+ | €0.957 |
500+ | €0.920 |
1000+ | €0.885 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASV-24.576MHZ-EJ-T
Order Code1611834
Product RangeASV
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -20ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeASV
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASV series HCMOS/TTL compatible voltage control Crystal Oscillator work at frequency range of 1 to 150MHz. It is suitable for use to provide clock signals for microprocessors, PC mainboards, graphic cards and high output drive capability applications.
- Leadless chip carrier (LCC) and low profile
- Seam welding, reflow capable
- 3.3, 2.5 and 1.8VDC operation
- 1.4 Maximum height
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
ASV
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274