Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0402-2N0-BT
Order Code1627327
Product RangeATFC-0402 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-2N0-BT
Order Code1627327
Product RangeATFC-0402 Series
Technical Datasheet
Inductance2nH
DC Current Rating560mA
Self Resonant Frequency8GHz
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max0.35ohm
Product RangeATFC-0402 Series
Inductance Tolerance0
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for ATFC-0402-2N0-BT
1 Product Found
Technical Specifications
Inductance
2nH
Self Resonant Frequency
8GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
ATFC-0402 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
DC Current Rating
560mA
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
0.35ohm
Inductance Tolerance
0
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012