Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATX-11-F-27.000MHZ-F05-T
Order Code3773411
Product RangeATX-11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.630 |
| 3000+ | €1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,630.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATX-11-F-27.000MHZ-F05-T
Order Code3773411
Product RangeATX-11 Series
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom-
Product RangeATX-11 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
27MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
ATX-11 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability