Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4
Order Code3221280
Product RangeAWSCR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4
Order Code3221280
Product RangeAWSCR Series
Technical Datasheet
Frequency2MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance100ohm
Frequency Tolerance0
Product RangeAWSCR Series
Frequency Stability 0.4%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
2MHz
No. of Pins
3 Pin
Frequency Tolerance
0
Frequency Stability
0.4%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
100ohm
Product Range
AWSCR Series
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
Product traceability