Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €37.120 |
5+ | €35.350 |
10+ | €32.990 |
Price for:Each
Minimum: 1
Multiple: 1
€37.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoPRIMER NO 3, 100ML
Order Code2429531
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodContainer
Compound ColourYellow
Volume100ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Primer No. 3 primer is a specially formulated primer for use with addition and condensation/moisture curing 1K and 2K RTV silicone sealants and elastomers. This primer imparts good adhesion to most metals, natural and synthetic rubber, polyester and nylon fabrics. It is recommended as a primer for use on non-porous surfaces. In some cases, this product has also been found to act as a barrier to substrates that usually cause inhibition to platinum cure systems.
- Volume is 100ml, dispensing method is container
- Cure profile is 23+/-2°C and 50+/-5% humidity
- Colour is pale yellow
- Density is 0.8g/cm³ (BS ISO 2781)
- Flash point is 43°C (BS 2000-34)
- Odour is solvent
- Storage temperature is 5°C minimum, 30°C maximum
- Shelf life is 12months
Notes
Not suitable for polycarbonate and acrylic.
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Yellow
Weight
-
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Container
Volume
100ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146
UN Hazard Code:1993