Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURATUS
Manufacturer Part NoKYB-MINIHUB2-BLK
Order Code3762599
Also Known AsGTIN UPC EAN: 5060055460360
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.090 |
Price for:Each
Minimum: 1
Multiple: 1
€22.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Compact and versatile keyboard that utilises a mini keyboard layout with full size Enter, Backspace, Tab and Spacebar buttons; ideal for home, office and industrial applications.
- Integrated 2 port USB hub with one port at either end for asy access (500mA per port)
- 12 Hot keys for internet and media functions
- Soft and tactile keys for comfortable typing
- Laser etched legends for long term use
- Environmentally friendly brown box packaging
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8/10, Linux and Mac OS X
- Dimensions (HxWxD): 23x333x161mm
Contents
Keyboard only
Technical Specifications
Connection Method
Wired
Keyboard Size
Mini
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74