Print Page
Image is for illustrative purposes only. Please refer to product description.
362 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.000 |
5+ | €35.670 |
10+ | €34.180 |
20+ | €33.500 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€41.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ2601-0020
Order Code1344836
Technical Datasheet
Slide TypeNon Pivot
Length200mm
Extended Length409mm
Bearing Style-
Carrying Capacity16kg
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ2601-0020 is a Non-pivot Slide offers 100% extension with load rating up to 34kg.
- 12.7mm slide thickness
- Low profile
- Hold-in
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
409mm
Carrying Capacity
16kg
SVHC
No SVHC (07-Jul-2017)
Length
200mm
Bearing Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46