Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.040 |
5+ | €37.410 |
10+ | €35.860 |
20+ | €35.140 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€43.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DZ2601-0025 is a hold-in Non-pivot Slide with 100% extension and 12.7mm slide thickness. It features low profile only 26.3mm high.
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
509mm
Carrying Capacity
23kg
SVHC
No SVHC (07-Jul-2017)
Length
250mm
Bearing Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59