Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.530 |
5+ | €52.740 |
10+ | €51.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€57.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ63460-4
Order Code1344841
Technical Datasheet
Enclosure Material-
External Height - Metric43.7mm
External Width - Metric15mm
For Use WithEnclosures
For Use WithEnclosures
External Height - Imperial1.72"
External Width - Imperial0.59"
Product Range-
Product Overview
The DZ63460-4 is a Mounting Bracket kit for Enclosures.
Applications
Industrial
Contents
4x Brackets, 4x Bar nuts, 8x Screw kits for brackets and 8x Fillister head screws.
Technical Specifications
Enclosure Material
-
External Width - Metric
15mm
For Use With
Enclosures
External Width - Imperial
0.59"
External Height - Metric
43.7mm
For Use With
Enclosures
External Height - Imperial
1.72"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43817