Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €426.020 |
Price for:Each
Minimum: 1
Multiple: 1
€426.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/M12"
Order Code4746961
Technical Datasheet
Thermowell TypeMachined
Bore Size6.6mm
Thermowell Material304 Stainless Steel
Insertion Length304.8mm
Shank TypeStepped
External Thread12.7mm
Shank Diameter16.002mm
Internal Thread12.7mm
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermowell Type
Machined
Thermowell Material
304 Stainless Steel
Shank Type
Stepped
Shank Diameter
16.002mm
Stem Length / Probe Length
-
Flange Size
-
SVHC
No SVHC (25-Jun-2025)
Bore Size
6.6mm
Insertion Length
304.8mm
External Thread
12.7mm
Internal Thread
12.7mm
Outer Pipe Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001