Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part NoMIZ1012
Order Code3585759
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial0
Length - Imperial0
Width - Metric0
Length - Metric304.8mm
Film Thickness0
Bag ColourSilver
Seal TypeResealable
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
0
Length - Metric
304.8mm
Bag Colour
Silver
Product Range
-
Width - Imperial
0
Width - Metric
0
Film Thickness
0
Seal Type
Resealable
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32043