Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.370 |
5+ | €13.710 |
10+ | €12.670 |
50+ | €11.950 |
100+ | €11.250 |
250+ | €10.800 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-0086QU-I
Order Code1899479
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product Range-
Product Overview
- Penta band GSM/3G stub antenna with straight SMA connector
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Vertical
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577