Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.430 |
5+ | €7.300 |
10+ | €6.700 |
50+ | €6.330 |
100+ | €5.920 |
250+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 1580MHz GPS patch antenna
- Low VSWR
- Ceramic dielectric GPS antenna with silver electrode antenna pattern
- 25.1mm x 25.1mm size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
2dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (19-Jan-2021)
Frequency Min
-
Antenna Mounting
PCB
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01