Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Move fluid safely from here to there with this very nice little pump. Unlike most liquid pumps, this is a peristaltic type - the pump squishes the silicone tubing that contains the liquid instead of impelling it directly. The upshot? The pump never touches the fluid which makes this an excellent choice for any food/drink/sterile based pumping such as for making drink-bots or gardening robots!
- Uses 3/16" (4.7mm) outer diameter silicone tubing
- Working Temperature: 0℃ - 40 ℃
- Weight: 200 grams
- Dimensions: 27mm diameter motor, 62mm total length
- Mounting holes: 3mm diameter, 5mm center-to-center distance
- Supplied with x2 half meter silcone tube attached unsterlized
Technical Specifications
Operating Voltage
12V
Flow Rate Max
0.1l/min
Fluid Type
-
SVHC
To Be Advised
Current Rating
300mA
Gas Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84136020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125