Print Page
Image is for illustrative purposes only. Please refer to product description.
292 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1209.
Order Code2816321
Technical Datasheet
Width - Metric12.5mm
Width - Imperial0.5"
Bristle Material-
Handle Material-
Overall Length - Metric178mm
Overall Length - Imperial7"
Product Range-
Technical Specifications
Width - Metric
12.5mm
Bristle Material
-
Overall Length - Metric
178mm
Product Range
-
Width - Imperial
0.5"
Handle Material
-
Overall Length - Imperial
7"
Technical Docs (1)
Alternatives for 1209.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134