Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
9 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.800 |
Price for:Each
Minimum: 1
Multiple: 1
€56.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1506
Order Code2816235
Technical Datasheet
Light Strip Length1m
No. of LEDs144LEDs
Illumination ColourRed, Green, Blue
Input Voltage5V
Input Power43W
Product Range-
Technical Specifications
Light Strip Length
1m
Illumination Colour
Red, Green, Blue
Input Power
43W
No. of LEDs
144LEDs
Input Voltage
5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110225