Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No574
Order Code2816391
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Current
Meter Range0.01A to 9.99A
Digit Height14.23mm
Panel Cutout Height29mm
Panel Cutout Width21mm
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
No. of Digits / Alpha
3
Meter Range
0.01A to 9.99A
Panel Cutout Height
29mm
Supply Voltage Min
4.5V
Operating Temperature Min
-
Product Range
-
Meter Function
DC Current
Digit Height
14.23mm
Panel Cutout Width
21mm
Supply Voltage Max
30V
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494