Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No19RD2U
Order Code3401081
Also Known AsGTIN UPC EAN: 5015972097588
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part No19RD2U
Order Code3401081
Also Known AsGTIN UPC EAN: 5015972097588
For Use With-
External Width - Imperial19"
External Depth - Imperial14.76"
External Height88mm
External Width483mm
External Depth375mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- 19" rack drawer
- 2U height
- Latching handle
- Ball-race sliding mechanism
- Heavy duty steel construction
- Dimensions int. (WxHxD): 398x60x350mm
- Dimensions ext. (WxHxD): 483x88x375mm
- Weight: 6kg
Technical Specifications
For Use With
-
External Depth - Imperial
14.76"
External Width
483mm
Product Range
-
External Width - Imperial
19"
External Height
88mm
External Depth
375mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.73