Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.155UK
Order Code3370668
Product RangeAdastra - CC
Also Known As952.155UK, GTIN UPC EAN: 5015972053621
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.490 |
| 4+ | €65.170 |
Price for:Each
Minimum: 1
Multiple: 1
€74.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.155UK
Order Code3370668
Product RangeAdastra - CC
Also Known As952.155UK, GTIN UPC EAN: 5015972053621
Transformer Power Tappings50, 40, 30, 20, 10W, 8Ω
Frequency Response Min60Hz
Frequency Response Max20kHz
External Height-
External Width271mm
External Depth102mm
Product RangeAdastra - CC
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CC series from Adastra are a range of 2-way quick fit ceiling speakers with PP mica bass driver and directional dome tweeter giving an excellent frequency response, all housed in a white polymer frame with metal grille.
- Rotary selector switch for 100V line tappings or 8Ω
- Fitted with ‘dog-ear’ mounts for fixing to ceiling tiles 1-20mm in thickness
- Spring loaded terminals for easy connection
Technical Specifications
Transformer Power Tappings
50, 40, 30, 20, 10W, 8Ω
Frequency Response Max
20kHz
External Width
271mm
Product Range
Adastra - CC
Frequency Response Min
60Hz
External Height
-
External Depth
102mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.37