Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoAH25
Order Code3530843
Also Known As952.102UK, GTIN UPC EAN: 5015972194355
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.690 |
4+ | €42.030 |
8+ | €40.020 |
Price for:Each
Minimum: 1
Multiple: 1
€46.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Active horn speaker with adjustable bracket for indoor or outdoor use. Low voltage power and line level audio are connected via a single 4-core cable for convenience. Designed for voice alerts in CCTV and security systems or as a self-contained add-on for existing public address installations.
- Power from 12V DC 2A
- Power and line level input on a single cable
- Inbuilt amplifier circuit
- IP66 Waterproof
Contents
Horn Speaker
Notes
If you connect the power with no signal you may get a buzz or interference, to prevent this, it is necessary to shield the yellow wire ( insulation tape)
Technical Specifications
Frequency Response Min
-
External Height
250mm
External Depth
295mm
Plug Type
Hardwired
Frequency Response Max
-
External Width
265mm
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.747