Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT30 CLEAR 33M X 50MM
Order Code2887017
Product RangeAT30
Technical Datasheet
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.540 |
| 5+ | €10.720 |
| 10+ | €10.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT30 CLEAR 33M X 50MM
Order Code2887017
Product RangeAT30
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeGeneral Purpose
Adhesive TypeRubber Resin Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourTransparent
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT30
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT30 polyethylene tape with non-corrosive adhesive
- Polyethylene film coated with a clear, stable, solvent based rubber resin adhesive
- Good low temperature performance
- Easy unwind and flexible
- Conformable to awkward shapes
- Very good resistance to water and abrasion
- Designed to withstand extreme high and low temperatures of between -40˚C to +90˚C
- Can be applied easily to smooth or uneven surfaces
- Great to use for joining, sealing and strapping applications
- Conforms to DEF STAN 81-145/1
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Rubber Resin Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Type
General Purpose
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
AT30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277