Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT308 CREAM 25M X 50MM
Order Code1373993
Product RangeAT308
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT308 CREAM 25M X 50MM
Order Code1373993
Product RangeAT308
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeRubber Adhesive
Tape Backing MaterialCloth
Tape Length - Metric25m
Tape ColourCream
Tape Length - Imperial82ft
Total Tape Thickness9.8 mil (0.25 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT308
SVHCNo SVHC (27-Jun-2024)
Product Overview
- AT308 strong double sided rayon cloth tape
- A rayon cloth coated on both sides with an aggressive rubber resin adhesive
- Interleaved with a white siliconized paper release liner
- Good low temperature resistance
- Wide temperature range offers extra performance when exposed to cold or hot climates (-20 to +70°C)
- Provides high bond strength and holds two materials under stress together very well
- Ideal for assembly work, fixings in POS industry, mounting printing stereos, carpets and textiles
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Cloth
Tape Colour
Cream
Total Tape Thickness
9.8 mil (0.25 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Adhesive Type
Rubber Adhesive
Tape Length - Metric
25m
Tape Length - Imperial
82ft
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
AT308
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475