Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT3400 BLACK 20M X 19MM
Order Code1766722
Product RangeAT34
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT3400 BLACK 20M X 19MM
Order Code1766722
Product RangeAT34
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20m
Tape Length - Imperial65.6ft
Tape ColourBlack
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeAT34
SVHCNo SVHC (25-Jun-2025)
Alternatives for AT3400 BLACK 20M X 19MM
2 Products Found
Product Overview
AT3400 high performance PVC electrical insulation tape
- PVC film coated with an aggressive cross linked solvent based rubber-resin adhesive
- Can be applied over a wide temperature range
- Flame retardant, self-extinguishing
- Excellent low and high temperature performance
- Resistant to rapid temperature change, easy unwind
- Flexible, conformable to awkward shapes
- Water resistant, good abrasion resistance,UV resistant
- Excellent performance and durability over a wide temperature range from -20°C to +105°C
- Conforms to BS EN 60454 Type 11 (formerly BS 3924)
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
65.6ft
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Rubber Resin Adhesive
Tape Length - Metric
20m
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
AT34
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063