Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT44 BLACK 33M X 25MM
Order Code1373994
Product RangeAT44
Technical Datasheet
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.850 |
5+ | €5.430 |
10+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT44 BLACK 33M X 25MM
Order Code1373994
Product RangeAT44
Technical Datasheet
Tape TypeProtective Tape
Adhesive TypeUV Resistant Adhesive
Tape ColourBlack
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT44
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT44 low tack PVC protection tape
- Thin PVC film coated with a low tack,UV resistant adhesive
- Flame retardant, easy unwind
- Flexible and conformable to awkward shapes
- Water resistant, good abrasion resistance
- Non-corrosive adhesive and clean peel
- Designed for high temperature and flame retardant applications
- Protection from dust and scratches and guarantee extra resistance to abrasion, impact, water and UV
- Suitable for masking off window frames, glass, doors and temporarily during construction
Technical Specifications
Tape Type
Protective Tape
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
AT44
Adhesive Type
UV Resistant Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139